
JVLM60W-24 | |
|---|---|
DigiKey Part Number | 1800-1148-ND |
Manufacturer | |
Manufacturer Product Number | JVLM60W-24 |
Description | 60W 24V CV LED DRIVER IN JUNCTIO |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,47000 € | 35,47 € |
| 5 | 32,41600 € | 162,08 € |
| 10 | 31,17900 € | 311,79 € |
| Unit Price without VAT: | 35,47000 € |
|---|---|
| Unit Price with VAT: | 41,49990 € |

