S-Force Series Tubeaxial Fans

ebm-papst Inc.'s 2200FTD, 3200J, 4100N, 5300, 6300, and 8200J series of compact tubeaxial fans for use in a wide variety of applications

Image of ebm-papst's S-Force Series Tubeaxial Fans  ebm-papst Inc.'s S-Force generation of compact fans is divided into several series with sizes ranging from 80 mm to 220 mm. Each series represents the benchmark in its class with respect to air performance and pressure build-up. These high-performance fans excel in a wide variety of applications and are characterized by maximum cooling air flow at operating points with high back-pressure, high motor efficiency, and long service life. At the heart of the S-Force series are highly compact single-phase and three-phase multi-pole motors with wear-free electronic commutation. Their advantages include high efficiency with low dissipated energy, intelligent function, and a peak power of more than 150 W.

2200FTD Series

The 2200FTD series features integrated speed controlled motors which minimize heat generation and offer up to 89% efficiency. The 2200FTD achieves a 30% higher airflow and a 65% higher cooling density than comparable 200 mm fans on the market, all in a slender package that is 27% thinner. Speed adjusted self-ventilation provides motor cooling that guarantees a long service life of 70,000 hours or more. Aerodynamically optimized interior contours on the venturi housing, a tight blade tip to venturi gap clearance, and winglet technology on the blade tips all contribute to a substantial decrease in air turbulence and lower acoustic noise levels. As a bonus, the 2200FTD series quietly and efficiently exceeds present ATCA® system cooling requirements.

Specifications
  • Motor efficiency: 89%
  • Pressure: 1.4 in. to 4.0 in. of H2O
  • Noise: 62 dB(A) to 72 dB(A)
  • Maximum speed: 6,500 RPM
  • Flow rate: 465 CFM to 718 CFM
  • Voltage: 12 VDC, 24 VDC, 48 VDC
  • Power input: 35 W to 103 W
  • L10 maximum: 90,000 hours at 40°C

3200J Series

Faster, higher, and more intelligent, the 3200J series is a standard for fans in the 92 mm class with its excellent air performance and pressure build-up. This series has a new housing design, a newly developed impeller with winglets on the blade tips and with aerodynamically optimized sickle-shaped blades for the highest air performance and efficiency. The S-Force 3200J series offers maximum capabilities for its size in performance, technology, and versatility. The compact axial fans deliver 164 CFM with the highest-pressure build-up of 2.8 in of H2O. These fans are ideally suited for devices and systems with higher heat build-up and larger component density.

Specifications
  • Motor efficiency: 89%
  • Pressure: 2.0 in. to 2.8 in. of H2O
  • Noise: 69 dB(A) to 73 dB(A)
  • Maximum speed: 13,000 RPM
  • Flow rate: 140 CFM to 165 CFM
  • Voltage: 12 VDC, 24 VDC, 48 VDC
  • Power input: 30 W to 50 W
  • L10 maximum: 65,000 hours

4100N Series

The 4100N series of DC fans are made of fiberglass-reinforced plastic with an electronically commutated external rotor motor and deliver an optimum operating point of 176 CFM with a pressure build-up of 2.2 inches of H2O, 337 CFM at free air. The 3-phase multipole motor is designed for a 24 V or 48 V operating voltage and for two speeds. It is optimally cooled by an inside air flow that is adjusted for speed. The operating temperatures of the motor electronics and the bearing system are constantly low, guaranteeing a long service life. The 4100N series is particularly suited for compact control cabinets, telecommunications, and advanced industrial applications.

Specifications
  • Motor efficiency: 85%
  • Pressure: 3.8 in. to 5.0 in. of H2O
  • Noise: 70 dB(A) to 78 dB(A)
  • Maximum speed: 11,000 RPM
  • Flow rate: 230 CFM to 335 CFM
  • Voltage: 24 VDC, 48 VDC
  • Power input: 42 W to 120 W
  • L10 maximum: 57,500 hours

5300 Series

The 5300 series offers previously unattained flow performance values. With 394 CFM and up to 5.6 inches of H2O of pressure, they are suited for applications with high air requirements at a high counter-pressure. A sensorless, electronically commutated multi-pole external rotor motor with rare-earth magnets and 85% efficiency ensures the necessary drive energy. With durable ball bearings and sophisticated cooling inside the motor, this series can achieve a service life of up to 70,000 hours. Reverse polarity and locked-rotor protection are standard. The robust die-cast aluminum housing and the aerodynamically optimized impeller made of fiberglass reinforced polyamide are optimized according to the specifications of extensive FEM simulations and attuned to the high speeds and air performance values. The S-Force 5300 series is well-suited for rigorous use in compact ATCA devices, servers, telecommunications, and industrial applications. The fans operate in the temperature range of -4°F to +158°F at 12 V, 24 V, or 48 V.

Specifications
  • Motor efficiency: 85%
  • Pressure: 2.4 in. to 5.4 in. of H2O
  • Noise: 70 dB(A) to 79 dB(A)
  • Maximum speed: 9,200 RPM
  • Flow rate: 241 CFM to 394 CFM
  • Voltage: 12 VDC, 24 VDC, 48 VDC
  • Power input: 41 W to 144 W
  • L10 maximum: 70,000 hours

6300 Series

The 6300 series has a maximum flow rate of 559 CFM and pressure of 4.8 inches of H2O with a diameter of 172 mm. Its unique cooling capacity consists of an aerodynamically optimized die-cast aluminum venturi housing and fiberglass-reinforced polyamide impeller with sickle-shaped blades incorporating winglet technology that is specifically designed to attain high speeds and air performance. The fan housing and impeller are optimized according to the specifications of extensive FEM simulations. With durable ball bearings and sophisticated cooling inside the motor, these fans achieve a service life of up to 70,000 hours. The rigid compression curve ensures large airflows when there is high counter pressure. Thus, the S-Force 6300 series is particularly suited for cooling-intensive applications like telecommunication systems, servers, control cabinets, and industrial use.

Specifications
  • Motor efficiency: 85%
  • Pressure: 2.2 in. to 4.6 in. of H2O
  • Noise: 64 dB(A) to 75 dB(A)
  • Maximum speed: 9,200 RPM
  • Flow rate: 353 CFM to 560 CFM
  • Voltage: 12 VDC, 24 VDC, 48 VDC
  • Power input: 41 W to 150 W
  • L10 maximum: 70,000 hours

8200J Series

With a new housing design, impellers with winglet technology, and aerodynamically optimized sickle-shaped blades to achieve the highest air performance, the 8200J series offers the maximum for their size in performance, technology, and versatility. The compact axial fans deliver more than 129 CFM with a size of only 80 mm x 80 mm x 38 mm. The highest-pressure build-up is about 2.6 inches H2O. The rigid compression curve with a high-pressure saddle curve allows for large airflows when there is high counter-pressure, making these fans ideal for devices and systems with higher heat build-up and larger component density. The maintenance-free external rotor motor with ball bearings and integrated commutation electronics come equipped standard with locked-rotor, overload, and reverse-polarity protection.

Specifications
  • Motor efficiency: 86%
  • Pressure: 1.8 in. to 2.6 in. of H2O
  • Noise: 55 dB(A) to 71 dB(A)
  • Maximum speed: 14,000 RPM
  • Flow rate: 78 CFM to 131 CFM
  • Voltage: 12 VDC, 24 VDC, 48 VDC
  • Power input: 10 W to 39 W
  • L10 maximum: 55,000 hours

2200FTD Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 220X50.8MM 24VDC WIRE2214F/2TDHHOFAN AXIAL 220X50.8MM 24VDC WIRE28 - Immediate$203.45View Details
FAN AXIAL 220X50.8MM 48VDC WIRE2218F/2TDHOFAN AXIAL 220X50.8MM 48VDC WIRE0 - Immediate$177.30View Details
FAN AXIAL 220X50.8MM 48VDC WIRE2218F/2TDH4PFAN AXIAL 220X50.8MM 48VDC WIRE0 - Immediate$333.65View Details
FAN AXIAL 220X50.8MM 24VDC WIRE2214F/2TDHOFAN AXIAL 220X50.8MM 24VDC WIRE22 - Immediate$194.13View Details
FAN AXIAL 220X50.8MM 48VDC WIRE2218F/2TDHHOFAN AXIAL 220X50.8MM 48VDC WIRE370 - Immediate$209.48View Details

3200J Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 92X38MM 12VDC WIRE3212J/2H3FAN AXIAL 92X38MM 12VDC WIRE0 - Immediate$72.24View Details
FAN AXIAL 92X38MM 12VDC WIRE3212JH3FAN AXIAL 92X38MM 12VDC WIRE0 - Immediate$71.65View Details
FAN AXIAL 92X38MM 12VDC WIRE3212J/2NFAN AXIAL 92X38MM 12VDC WIRE0 - Immediate$30.83View Details

4100N Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 119X38MM 12VDC TERM4182NXFAN AXIAL 119X38MM 12VDC TERM238 - Immediate$75.12View Details
FAN AXIAL 119X38MM 24VDC TERM4184NXFAN AXIAL 119X38MM 24VDC TERM219 - Immediate$55.84View Details
FAN AXIAL 119X38MM 24VDC TERM4184NGXFAN AXIAL 119X38MM 24VDC TERM4 - Immediate$53.36View Details
FAN AXIAL 119X38MM 24VDC TERM4184NXHFAN AXIAL 119X38MM 24VDC TERM152 - Immediate$51.50View Details
FAN AXIAL 119X38MM 24VDC WIRE4114NXHFAN AXIAL 119X38MM 24VDC WIRE8 - Immediate$77.93View Details

5300 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 140X50.8MM 12VDC WIRE5312/2TDHPFAN AXIAL 140X50.8MM 12VDC WIRE0 - Immediate$180.16View Details
FAN AXIAL 140X50.8MM 24VDC WIRE5314/2TDHPFAN AXIAL 140X50.8MM 24VDC WIRE427 - Immediate$167.81View Details
FAN AXIAL 140X50.8MM 24VDC WIRE5314/2TDHHPFAN AXIAL 140X50.8MM 24VDC WIRE47 - Immediate$204.75View Details
FAN AXIAL 140X50.8MM 48VDC WIRE5318/2TDHPFAN AXIAL 140X50.8MM 48VDC WIRE0 - Immediate$144.25View Details
FAN AXIAL 140X50.8MM 48VDC WIRE5318/2TDHHPFAN AXIAL 140X50.8MM 48VDC WIRE2 - Immediate$195.40View Details
FAN AXIAL 140X50.8MM 48VDC WIRE5318/2TDH4PFAN AXIAL 140X50.8MM 48VDC WIRE121 - Immediate$207.56View Details
FAN AXIAL 139.6X50.8MM 24VDC5314/2HPFAN AXIAL 139.6X50.8MM 24VDC0 - Immediate$94.87View Details

6300 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 172X50.8MM 12VDC WIRE6312/2TDHPFAN AXIAL 172X50.8MM 12VDC WIRE80 - Immediate$156.67View Details
FAN AXIAL 172X50.8MM 24VDC WIRE6314/2TDHHPFAN AXIAL 172X50.8MM 24VDC WIRE53 - Immediate$171.47View Details
FAN AXIAL 172X50.8MM 24VDC WIRE6314/2TDHPFAN AXIAL 172X50.8MM 24VDC WIRE186 - Immediate$195.40View Details
FAN AXIAL 172X50.8MM 48VDC WIRE6318/2TDH4PFAN AXIAL 172X50.8MM 48VDC WIRE18 - Immediate$173.39View Details
FAN AXIAL 172X50.8MM 48VDC WIRE6318/2TDHHPFAN AXIAL 172X50.8MM 48VDC WIRE71 - Immediate$200.92View Details
FAN AXIAL 172X50.8MM 48VDC WIRE6318/2TDHPFAN AXIAL 172X50.8MM 48VDC WIRE48 - Immediate$181.95View Details

8200J Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 80X38MM 12VDC WIRE8212JNFAN AXIAL 80X38MM 12VDC WIRE157 - Immediate$56.70View Details
FAN AXIAL 80X38MM 24VDC WIRE8214JNFAN AXIAL 80X38MM 24VDC WIRE141 - Immediate$43.40View Details
FAN AXIAL 80X38MM 24VDC WIRE8214J/2H3FAN AXIAL 80X38MM 24VDC WIRE87 - Immediate$106.27View Details
FAN AXIAL 80X38MM 24VDC WIRE8214J/2H4FAN AXIAL 80X38MM 24VDC WIRE453 - Immediate$94.23View Details
FAN AXIAL 80X38MM 48VDC WIRE8218J/2H4FAN AXIAL 80X38MM 48VDC WIRE3 - Immediate$92.63View Details
Updated: 2018-11-13
Published: 2009-11-20