


8214J/2H3 | |
|---|---|
DigiKey Part Number | 381-2313-ND |
Manufacturer | |
Manufacturer Product Number | 8214J/2H3 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 112.0 CFM (3.14m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 112.0 CFM (3.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 25 W | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.44 lb (199.58 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,95000 € | 104,95 € |
| 10 | 83,42500 € | 834,25 € |
| 36 | 72,93528 € | 2.625,67 € |
| 72 | 72,46458 € | 5.217,45 € |
| Unit Price without VAT: | 104,95000 € |
|---|---|
| Unit Price with VAT: | 122,79150 € |














