598 Series PLCC-4 Domed Lens SMD LEDs
Dialight's LEDs feature a domed lens with a narrow 30° viewing angle
Dialight's highly reliable, ultra-high intensity PLCC-4 SMD LEDs measure 3.2 mm (L) x 2.8 mm (W) x 3.5 mm (H) and feature a domed lens with a narrow 30° viewing angle.
The focused viewing angle bundled with 50 mA power guarantees a bright and high-contrast status indication for a variety of human-machine interface (HMI) applications across all industries. Applications include, but are not limited to, console/panel lighting, signals and pushbuttons, backlighting of keys and displays, AV equipment, traffic- and marker lights, and navigation lighting.
The emitted color options for these PLCC-4 SMD LEDs are red 629 nm (AlInGaP), yellow 592 nm (AlInGaP), red-orange 621 nm (AlInGaP), blue 468 nm (InGaN), and green 520 nm (InGaN) and have a typical luminous intensity of 13,000, 16,000, 21,000, 6,500, and 25,000 millicandelas respectively.
The LEDs have an operating and storage temperature range of -40°C to +100°C (-40°F to +212°F). They are pick-and-place ready, packaged on 7-inch reels, and are compatible with infrared (IR) reflow soldering processes commonly used in the rapid mass production of printed circuit boards (PCBs).
- Top-view SMT LEDs with a domed lens
- Industry-standard PLCC-4
- Ultra-high intensity and 50 mA power
- Narrow viewing angle of 30 degrees features focused radiation in a compact, highly reliable LED package
- Compatible with IR soldering processes
- Console and panel lighting
- Signals and pushbuttons
- Backlighting for keys and displays
- Audio and video equipment
- Traffic lights and marker lights
- Navigation lighting
598 Series PLCC-4 Domed Lens SMD LEDs
| Image | Manufacturer Part Number | Description | Color | Voltage - Forward (Vf) (Typ) | Millicandela Rating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5988J10103F | LED RED 4PLCC SMD | Red | 2.3V | 13000mcd | 3618 - Immediate | $0.57 | View Details |
![]() | ![]() | 5988J40103F | LED YELLOW 4PLCC SMD | Yellow | 2.3V | 16000mcd | 5743 - Immediate | $0.53 | View Details |
![]() | ![]() | 5988J20103F | LED RED-ORANGE 4PLCC SMD | Red-Orange | 2.3V | 21000mcd | 5121 - Immediate | $0.53 | View Details |
![]() | ![]() | 5988J90103F | LED BLUE 4PLCC SMD | Blue | 3.1V | 6500mcd | 62 - Immediate | $0.70 | View Details |
![]() | ![]() | 5988J80103F | LED GREEN 4PLCC SMD | Green | 3.2V | 25000mcd | 0 - Immediate | $0.70 | View Details |