
5988J90103F | |
|---|---|
DigiKey Part Number | 350-5988J90103FTR-ND - Tape & Reel (TR) 350-5988J90103FCT-ND - Cut Tape (CT) 350-5988J90103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988J90103F |
Description | LED BLUE 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,29674 € | 148,37 € |
| 1.000 | 0,27755 € | 277,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25623 € | 512,46 € |
| 4.000 | 0,24267 € | 970,68 € |
| 6.000 | 0,23572 € | 1.414,32 € |
| 10.000 | 0,22787 € | 2.278,70 € |
| 14.000 | 0,22320 € | 3.124,80 € |
| 20.000 | 0,21865 € | 4.373,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

