Timer Series
Crouzet offers their multifunction, electronic analog timers
Timer controls can be used in addition to a programmable controller (PLC) or in places where a programmable controller is not necessary. The requirement can be as small as one input and one output. Two outputs are also available on some products. Additionally, combinations can be used for more complex functions.
Crouzet offers timers in four mounting variations, including DIN-rail mounted, panel mounted, plug-in, and bare board for surface mounting.
| Features | ||
|
|
Timer Series
| Image | Manufacturer Part Number | Description | Delay Time | Termination Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88827115 | RELAY TIME DELAY 100HRS 8A 250V | 0.1 Sec ~ 100 Hrs | Screw Terminal | 465 - Immediate | $64.22 | View Details |
![]() | ![]() | 88867105 | RELAY TIME DELAY 100HR 10A 250V | 0.1 Sec ~ 100 Hrs | Plug In, 8 Pin (Octal) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88866215 | RELAY TIME DELAY 100HR 8A 250V | 0.1 Sec ~ 100 Hrs | Screw Terminal | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88857005 | RELAY TIME DELAY 9999HR 10A 250V | 0.01 Sec ~ 9999 Hrs | Plug In, 8 Pin (Octal) | 0 - Immediate | $177.82 | View Details |
![]() | ![]() | 88867215 | RELAY TIME DELAY 100HR 10A 250V | 0.1 Sec ~ 100 Hrs | Plug In, 8 Pin (Octal) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88867155 | RELAY TIME DELAY 100HR 10A 250V | 0.1 Sec ~ 100 Hrs | Plug In, 8 Pin (Octal) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | QCS20M110AL | RELAY TIME DELAY 20 MIN CHAS MT | Fixed, 20 Min | Quick Connect - 0.250" (6.3mm) | 9 - Immediate | $50.55 | View Details |
![]() | ![]() | QAS1S110ADL | RELAY TIME DELAY 1 SEC CHAS MT | Fixed, 1 Sec | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88886016 | RELAY TIME DELAY 300HR 5A 250V | 0.02 Sec ~ 300 Hrs | Plug In, 11 Pin (Octal) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88886116 | RELAY TIME DELAY 300HR 5A 250V | 0.02 Sec ~ 300 Hrs | Plug In, 8 Pin (Octal) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88901302 | RELAY TIME DELAY 1SEC 0.2A 3V | 0.1 Sec ~ 1 Sec | Screw Terminal | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88901342 | RELAY TIME DELAY 60SEC 0.2A 3V | 3 Sec ~ 60 Sec | Screw Terminal | 0 - Immediate | See Page for Pricing | View Details |
![]() | 88256565 | RELAY TIME DELAY 1HR 8A 250V | 1 Min ~ 1 Hr | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | 88256575 | RELAY TIME DELAY 1HR 8A 250V | 1 Min ~ 1 Hr | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | 88226510 | RELAY TIME DELAY 12MIN 5A 230V | 0.3 Sec ~ 12 Min | Plug In, 8 Pin (Octal) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | 88226032 | RELAY TIME DELAY 12HR 5A 230V | 0.3 Min ~ 12 Hrs | Screw Terminal | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SDS.5S220A | RELAY TIME DELAY 0.5SEC DIN RAIL | Fixed, 0.5 Sec | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | See Page for Pricing | View Details |