88867155 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 44
Unit Price: 143,18000 €
Datasheet

Similar


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: 82,57000 €
Datasheet
Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88867155

DigiKey Part Number
646-1188-ND
Manufacturer
Manufacturer Product Number
88867155
Description
RELAY TIME DELAY 100HR 10A 250V
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
10A @ 250VAC
Voltage - Supply
24 ~ 240VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes