Hermetically Sealed Aluminum Electrolytic Capacitors
Cornell Dubilier Knowles introduces the world’s only hermetic aluminum electrolytic capacitor with a glass-to-metal seal
Cornell Dubilier Knowles introduces its Slimpack, type MLSH, the first in a series of hermetically sealed aluminum electrolytic capacitors that Cornell plans to introduce over the next several months. With its glass-to-metal seal that prevents dry-out, this capacitor technology has extraordinarily long life to meet the most demanding applications for military and aerospace.
The hermetic Slimpack is a spin-off of the non-hermetic Flatpack series that Cornell has been supplying to military and aerospace customers for more than 20 years. Cornell expects this technology to replace parallel and series banks of wet tantalum capacitors for new and existing designs, especially where bulk storage is paramount. The MLSH Slimpack measures 1.0” x 1.5” x 0.5”, weighs less than equivalent wet tantalum, and will have more capacitance than a parallel bank of three or more wet tantalum capacitors at -55 °C. High capacitance at a low temperature is a key requirement for power supplies used in military and aerospace applications.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
MLSH Series Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Lifetime @ Temp. | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MLSH112M060JK0C | CAP ALUM 1100UF 20% 60V RADIAL | 60 V | 5000 Hrs @ 125°C | 70 - Immediate | $164.94 | View Details |
![]() | ![]() | MLSH222M040JK0C | CAP ALUM 2200UF 20% 40V RADIAL | 40 V | 5000 Hrs @ 125°C | 16 - Immediate | $165.06 | View Details |
![]() | ![]() | MLSH172M050JK0C | CAP ALUM 1700UF 20% 50V RADIAL | 50 V | 5000 Hrs @ 125°C | 18 - Immediate | $165.02 | View Details |
![]() | ![]() | MLSH322M030JK0C | CAP ALUM 3200UF 20% 30V RADIAL | 30 V | 5000 Hrs @ 125°C | 9 - Immediate | $165.02 | View Details |
![]() | ![]() | MLSH161M200JK0C | CAP ALUM 160UF 20% 200V RADIAL | 200 V | 5000 Hrs @ 125°C | 0 - Immediate | $132.17 | View Details |
![]() | ![]() | MLSH121M250JK0C | CAP ALUM 120UF 20% 250V RADIAL | 250 V | 5000 Hrs @ 125°C | 0 - Immediate | $165.62 | View Details |
![]() | ![]() | MLSH701M075JK0C | CAP ALUM 700UF 20% 75V RADIAL TH | 75 V | 5000 Hrs @ 125°C | 0 - Immediate | $158.64 | View Details |
![]() | ![]() | MLSH401M100JK0C | CAP ALUM 400UF 20% 100V RADIAL | 100 V | 5000 Hrs @ 125°C | 0 - Immediate | $164.99 | View Details |
![]() | ![]() | MLSH211M150JK0C | CAP ALUM 210UF 20% 150V RADIAL | 150 V | 5000 Hrs @ 125°C | 0 - Immediate | $131.14 | View Details |