
MLSH211M150JK0C | |
|---|---|
DigiKey Part Number | 338-4254-ND |
Manufacturer | |
Manufacturer Product Number | MLSH211M150JK0C |
Description | CAP ALUM 210UF 20% 150V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 210 µF 150 V Aluminum Electrolytic Capacitors FlatPack 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.000" L x 0.500" W (25.40mm x 12.70mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 131,13650 € | 5.245,46 € |
| Unit Price without VAT: | 131,13650 € |
|---|---|
| Unit Price with VAT: | 153,42971 € |

