RI-80 SMDM Reed Switch

Comus presents reed switches that are offered in a molded J-lead or gull-wing style

Image of Comus RI-80 SMDM Reed SwitchRI-80 SMDM reed switches from Comus are SPST-NO magnetic switches capable of switching 5 W. Offered in either a J-lead style or gull-wing style, these compact magnetic switches are perfect for limited space applications, such as security, level detection, or any fuel or gas laden applications.

Specifications
  • Contact form: A
  • Glass length: 0.19 in (5.0 mm)
  • Diameter: 0.07 in (1.8 mm)
  • Switching capacity: 5 W/VA max
  • Switching voltage: 175 VDC max
  • Switching current: 350 mA max

RI-80 SMD Reed Switch

ImageManufacturer Part NumberDescriptionCurrent - SwitchingAvailable QuantityPriceView Details
SWITCH REED SPST-NO 250MA 140VRI80SMDM-0510-G1SWITCH REED SPST-NO 250MA 140V250mA (AC), 350mA (DC)32833 - Immediate$2.19View Details
SWITCH REED SPST-NO 250MA 140VRI80SMDM-1015-G1SWITCH REED SPST-NO 250MA 140V250mA (AC), 350mA (DC)0 - Immediate$2.19View Details
SWITCH REED SPST-NO 250MA 140VRI80SMDM-0510-J1SWITCH REED SPST-NO 250MA 140V250mA (AC), 350mA (DC)16838 - Immediate$2.19View Details
SWITCH REED SPST-NO 250MA 140VRI80SMDM-1015-J1SWITCH REED SPST-NO 250MA 140V250mA (AC), 350mA (DC)5090 - Immediate$2.19View Details
Published: 2017-09-06