
RI80SMDM-0510-G1 | |
|---|---|
DigiKey Part Number | 1835-1161-2-ND - Tape & Reel (TR) 1835-1161-1-ND - Cut Tape (CT) 1835-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI80SMDM-0510-G1 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 5 ~ 10AT | |
Release Range | - | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.35 ms | |
Release Time | 0.02 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.376" (9.55mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,70880 € | 42,72 € |
| 100 | 1,52210 € | 152,21 € |
| 250 | 1,41240 € | 353,10 € |
| 500 | 1,33774 € | 668,87 € |
| 1.000 | 1,27034 € | 1.270,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21013 € | 2.420,26 € |
| 4.000 | 1,15683 € | 4.627,32 € |
| 6.000 | 1,12869 € | 6.772,14 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |










