BF Series Paddle Control

APEM's paddle controls combines the features of a contactless single axis joystick and a switch in one control

Image of CH Products' BF Series Paddle ControlAPEM's BF series paddle control is the very latest generation in high precision contactless controls. It combines the features of a contactless single axis joystick and a switch in one control.

The BF series assures a long trouble-free life with the latest Hall effect technology, providing a range of analogue, switched, or custom PWM output options. It's innovative mechanism and ergonomic styling are specifically designed for robustness, strength, and performance.

Features
  • Industry standard connector
  • Hall effect sensing
  • Hidden fixings
  • High EMC immunity
  • Magnetically screened
  • PWM output options
  • End stackable mounting
  • Effectively zero below panel depth
  • Innovative hard-wearing mechanism
  • Dual (redundant) outputs as standard
  • Available with a range of colored handle inserts
  • Two Hall effect switches with selectable switching points
  • Ergonomic design combines contactless joystick and switch functions in one control
  • Lever can be sprung to center with or without detents, or can be frictioned with detents
  • Detent lever option provides tactile feedback and allows positive positioning
  • Two independent analogue outputs with a range of gain options

BF Series Paddle Control

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH JOYSTICK PADDLE HALLBF140A01RE0000SWITCH JOYSTICK PADDLE HALL8 - Immediate$270.63View Details
SWITCH JOYSTICK PADDLE HALLBF240SD3GR2500SWITCH JOYSTICK PADDLE HALL5 - Immediate$270.63View Details
Published: 2011-09-26