Joystick, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 1 - Axis Analog (Hall Effect) Output
BF140A01RE0000
BF140A01RE0000

BF140A01RE0000

DigiKey Part Number
679-2369-ND
Manufacturer
Manufacturer Product Number
BF140A01RE0000
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Rectangular - 21.00mm x 10.00mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Red Actuator
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1270,63000 €270,63 €
5236,03000 €1.180,15 €
10222,49200 €2.224,92 €
25205,74680 €5.143,67 €
Manufacturers Standard Package
Unit Price without VAT:270,63000 €
Unit Price with VAT:316,63710 €