RM1E Solid State Relay Series

Carlo Gavazzi’s solid-state relays provide phase-angle switching and proportional output control

Image of Carlo Gavazzi’s RM1E Solid State Relay SeriesCarlo Gavazzi’s RM1E series analog switching relay operates according to the phase angle control principle. In other words, the output switching point in the AC sine wave depends on the control input. This phase-angle switching series can be operated by either a 4 mA to 20 mA or a 0 VDC to 10 VDC input. For example, 4 mA or 0 VDC would correspond to zero output power, while 20 mA or 10 VDC corresponds to full output power (a near-linear power response). The relay switches OFF every time the output current crosses zero, and switches ON in accordance with the applied control input. The microcontroller-based design allows for reliable linear power control from 0% to 99%.

Features
  • Rated operational current: 25 AACRMS, 50 AACRMS, 75 AACRMS, 100 AACRMS, and 125 AACRMS when used with a corresponding heat sink
  • AC solid-state relay with analog switching (phase-angle control)
  • Designed for resistive and slightly inductive load applications
  • 4 mA to 20 mA or 0 V to 10 V control input options
  • Polarized lockable control connector for safe connection for voltage-controlled version
  • Rated operational voltage: up to 600 VACRMS
  • Variable intensity LED-indication according to the input current
  • Integrated RC snubber for protection
Applications
  • Infrared heater control
  • Light dimming
  • IR lamp soft-starting
  • Sintering/frittage furnaces
  • Plastic/rubber extrusion machines
  • Injection molding equipment
  • Packaging machines
  • Industrial printing
  • Lighting controls
  • Ink drying systems
  • Advertising: rolling banners
  • Wood burning stoves
  • Industrial ovens
  • Elevators and lifts
  • Glass equipment
  • Laboratory ovens

RM1E Solid State Relay Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NO 25A 90-280VRM1E23AA25SSR RELAY SPST-NO 25A 90-280V25 - Immediate$116.91View Details
SSR RELAY SPST-NO 50A 90-280VRM1E23AA50SSR RELAY SPST-NO 50A 90-280V16 - Immediate$156.16View Details
SSR RELAY SPST-NO 25A 90-265VRM1E23V25SSR RELAY SPST-NO 25A 90-265V10 - Immediate$123.45View Details
SSR RELAY SPST-NO 50A 90-265VRM1E23V50SSR RELAY SPST-NO 50A 90-265V5 - Immediate$159.43View Details
SSR RELAY SPST-NO 25A 410-660VRM1E60AA25SSR RELAY SPST-NO 25A 410-660V36 - Immediate$134.08View Details
Published: 2020-03-11