



RM1E60AA25 | |
|---|---|
DigiKey Part Number | 1864-2755-ND |
Manufacturer | |
Manufacturer Product Number | RM1E60AA25 |
Description | SSR RELAY SPST-NO 25A 410-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1E60AA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 410 V ~ 660 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,08000 € | 134,08 € |
| 10 | 127,37800 € | 1.273,78 € |
| 50 | 120,67340 € | 6.033,67 € |
| Unit Price without VAT: | 134,08000 € |
|---|---|
| Unit Price with VAT: | 156,87360 € |






