PD30 Photoelectric Sensor Family with IO-Link

Carlo Gavazzi’s PD30 photoelectric family with IO-Link are developed to optimize common industry applications

Image of Carlo Gavazzi's PD30 Photoelectric Sensor Family with IO-LinkCarlo Gavazzi 's PD30 series offers some of the most functionality in a single photoelectric sensor currently on the market. The PD30 IO-Link smart sensors offer background suppression, foreground suppression, pointspot versions with sensing distances up to 350 mm, diffuse reflective variants with IR or red emitter and 1 meter sensing distance, and retro-reflective sensors with polarized or pointspot light source with sensing distance up to 6 meters.

Carlo Gavazzi introduces four special application functions pre-programmed into these sensors: speed and length, pattern recognition, divider/counter, and object and gap monitoring functions. Each has been developed to optimize common industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting.

Features
  • IO-LINK communications
  • Wide range of sensing modes
  • Two housing materials
  • IP69K and ECOLAB approved (stainless housing)
  • IP67 approval (ABS housing)
  • Endless configurations
Applications
  • Gap monitoring
  • Pattern recognition
  • Speed and length
  • Divider
  • Preventative maintenance

PD30 Photoelectric Sensor Family with IO-Link

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PHOTO BGS RD 200MM SS IO-LINK, PPD30ETBR20BPM5IOPHOTO BGS RD 200MM SS IO-LINK, P1 - Immediate$134.90View Details
PHOTO DR RD 1M SS IO-LINK, CABPD30ETDR10BPA2IOPHOTO DR RD 1M SS IO-LINK, CAB0 - Immediate$88.54View Details
PHOTO BGS RD 350MM SS IO-LINK, PPD30ETBR35BPM5IOPHOTO BGS RD 350MM SS IO-LINK, P10 - Immediate$134.90View Details
PHOTO BGS IR 200MM SS IO-LINK, PPD30ETBI20BPM5IOPHOTO BGS IR 200MM SS IO-LINK, P0 - Immediate$128.16View Details
PHOTO DR RD 1M PL TOP IO-LINK, PPD30CTDR10BPM5IOPHOTO DR RD 1M PL TOP IO-LINK, P23 - Immediate$71.13View Details
PHOTO DR IR 1M SS IO-LINK, PLGPD30ETDI10BPM5IOPHOTO DR IR 1M SS IO-LINK, PLG0 - Immediate$88.54View Details
PHOTO RR RD 6M PL TOP IO-LINK, PPD30CTRR60BPM5IOPHOTO RR RD 6M PL TOP IO-LINK, P5 - Immediate$71.13View Details
PHOTO BGS RD 350MM SS IO-LINK, CPD30ETBR35BPA2IOPHOTO BGS RD 350MM SS IO-LINK, C0 - Immediate$128.16View Details
PHOTO DR IR 1M PL TOP IO-LINK, PPD30CTDI10BPM5IOPHOTO DR IR 1M PL TOP IO-LINK, P0 - Immediate$71.13View Details
PHOTO BGS RD 200MM SS IO-LINK, CPD30ETBR20BPA2IOPHOTO BGS RD 200MM SS IO-LINK, C0 - Immediate$128.16View Details
Published: 2021-10-14