


PD30ETBR20BPM5IO | |
|---|---|
DigiKey Part Number | 1864-PD30ETBR20BPM5IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETBR20BPM5IO |
Description | PHOTO BGS RD 200MM SS IO-LINK, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30ETBR20BPM5IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (620nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,90000 € | 134,90 € |
| 5 | 128,15600 € | 640,78 € |
| 10 | 124,10800 € | 1.241,08 € |
| 25 | 120,06040 € | 3.001,51 € |
| Unit Price without VAT: | 134,90000 € |
|---|---|
| Unit Price with VAT: | 157,83300 € |

