Qualcomm W5+ SoM
Beacon EmbeddedWorks Qualcomm W5+ SoM with 1.7 GHz with on-board Wi-Fi® (802.11a/b/g/n 1x1) and Bluetooth® 5.3
Beacon EmbeddedWorks W5+ system on modules (SoMs) can help users get their product to market faster and reduce design risks. The W5+ SoM exceeds expectations with a quad-core Arm® Cortex®-A53 processor clocked at 1.7 GHz, an Arm Cortex-M55 processor for ultra-low-power ambient experiences, and an Arm Ethos™-U55 micro neural processing unit for seamless AI and machine learning integration. With support for high-resolution displays up to 1080p at 60 fps, the W5+ SoM offers unparalleled versatility for a wide range of embedded electronic devices. Despite its feature-dense design, the W5+ SoM maintains an impressively small footprint, measuring a mere 15 mm x 27 mm. The compact dimensions of this Snapdragon W5+ SoM make it an ideal choice for portable and wearable devices where space optimization is key.
The comprehensive suite of services provided by Beacon EmbeddedWorks spans design, development, manufacturing, and support throughout the product's lifecycle, ensuring a customer's device achieves its full potential. Specializing in custom SoMs, Beacon EmbeddedWorks leads the industry in creating SoMs loaded with the latest technologies, high performance, and compact form factors. Their engineering and design experts will guide users through selecting the optimal SoM, seamlessly integrate into their product design, or even craft a customized SoM tailored precisely to an application's requirements.
Beacon EmbeddedWorks stands ready to provide support at any stage of a customer's product lifecycle. From component obsolescence management to application engineering, they will ensure optimal performance for any product leveraging their SoMs. Their commitment to innovation means they regularly update their board support package options, offering the latest versions of Linux, Android, and real-time operating systems to keep their device at the forefront of technology.
- Processor
- Qualcomm SW5100P-0 processor with four Arm Cortex-A53 cores running up to 1.7 GHz, plus an Arm Cortex-M55 core running up to 250 MHz
- Qualcomm Adreno™ 702 graphics processing unit (GPU) 700 MHz nominal, 1010 MHz turbo with 64-bit addressing with OpenGL ES3.1, Vulkan 1.0, OpenCL 2.0
- Dual Qualcomm Hexagon DSPs
- Video processing unit (VPU)
- 1080p30 Video Decode HEVC, H.264, VP9
- 1080p30 Video Encode HEVC, H.264
- Embedded memory
- Up to 32 GB of eMMC
- Up to 2 GB of 16-bit wide LPDDR4X memory
- Quad SPI NOR Flash, configurable (QCC5100)
- PSRAM, configurable (QCC5100)
- Co-processor
- Qualcomm QCC5100 co-processor with Arm Cortex-M55 core running up to 250 MHz and Arm Ethos-U55 ML core running up to 300 MHz
- Network connectivity
- Wi-Fi 802.11a/b/g/n 1x1
- Bluetooth 5.3
- BLE support
- USB
- 1x USB 2.0
- Display
- MIPI DSI (Up to 4 lanes)
- Camera
- Up to two MIPI CSI-2 (Up to 4 lanes w/PHY) up to 16 MP
- Dual image sensor processor
Qualcomm W5+ SoM
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | SOMW5P-10-1AE4APCR | W5+, 2GB LPDDR | 0 - Immediate | $387.55 | View Details |
Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | SDK-W5P-10-2G32GR | ZOOM W5+ DEVELOPMENT KIT | 0 - Immediate | $1,027.56 | View Details |