
SDK-W5P-10-2G32GR | |
|---|---|
DigiKey Part Number | 460-SDK-W5P-10-2G32GR-ND |
Manufacturer | |
Manufacturer Product Number | SDK-W5P-10-2G32GR |
Description | ZOOM W5+ DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.027,56000 € | 1.027,56 € |
| Unit Price without VAT: | 1.027,56000 € |
|---|---|
| Unit Price with VAT: | 1.202,24520 € |


