TCS3530 True Color Sensor

ams OSRAM's sensor enables near-perfect color rendition in camera images and displays

Image of ams OSRAM's TCS3530 Ultra-Sensitive Color Sensor ams OSRAM's TCS3530 is an ultra-sensitive color sensor that matches the response of the human eye to visible light. The sensor’s XYZ light measurements are converted in the chip to chromaticity coordinates precisely located in CiE color space. This enables ultra-accurate automatic white balancing in cameras, resulting in a natural rendition of object colors in all conditions including images captured under distorting light sources (such as fluorescent lamps or LEDs), and images dominated by large blocks of non-white color.

When TCS3530 is applied to displays, monitors, and televisions, it enables superior sensing. Algorithms can use the sensor’s outputs to adjust the display’s whitepoint to match the ambient light whitepoint, resulting in more accurate and pleasing color rendering and perceived picture quality.

The fully integrated optical assembly includes a built-in-diffuser, backed by end-of-line calibration, simplifying manufacturers’ production processes and optical designs.

Features
  • XYZ true color channels + IR channel + 2 Hg channels
  • Ultra-high ALS and color sensitivity
  • Flicker detection up to 7 kHz (14 kS raw data)
  • Integrated diffuser in package
  • 0.18 µ process technology with 1.8 V/1.2 V I2C and I3C
  • Factory calibrated with multiple light-sources
  • Area efficient 2.5 mm x 1.8 mm x 1.45 mm OLGA package (8 pin)
  • High-accuracy color sensor mimics the human eye
  • Allows calculation of chromaticity coordinates and light source detection
  • Simplifies design: no diffuser or accurate aperture needed
  • Simplifies smartphone production flow: simple end-of-line calibration
  • Enables accurate and stable measurement in low light conditions
  • Compensates for part-to-part filter variation
  • Reduce board space requirements and enable low-profile system design
TCS3530 Chart
    Image of ams OSRAM's TCS3530 Chart 

TCS3530 Ultra-Sensitive Color Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPT 594NM AMBIENT 8 LFDFNTCS35303-2 OLGA8 LF T&RDPSENSOR OPT 594NM AMBIENT 8 LFDFN3611 - Immediate$4.81View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TCS3530TCS3530-EVMEVAL BOARD FOR TCS35302 - Immediate$407.38View Details
Published: 2024-03-21