
TCS35303-2 OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS35303-2OLGA8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS35303-2OLGA8LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS35303-2OLGA8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS35303-2 OLGA8 LF T&RDP |
Description | SENSOR OPT 594NM AMBIENT 8 LFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 594nm I2C 8-LFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 594nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LFDFN | |
Supplier Device Package | 8-OLGA (2.5x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 5 | 4,37800 € | 21,89 € |
| 10 | 4,19500 € | 41,95 € |
| 25 | 3,97520 € | 99,38 € |
| 50 | 3,82580 € | 191,29 € |
| 100 | 3,68850 € | 368,85 € |
| 500 | 3,41248 € | 1.706,24 € |
| 1.000 | 3,33130 € | 3.331,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,10237 € | 15.511,85 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,69790 € |






