OSLON® Square Horti White
ams OSRAM's square horti white now comes with Photon Flux hot binning
ams OSRAM's OSLON square horti white sets the standard in the market with the industry-leading performance of 2% higher brightness compared to first-generation GW CSSRM3.HW. It is the first device from ams OSRAM to feature Photon Flux binning at 85°C. The GW CSSRM4.HW is an upgrade from GW CSSRM3.HW now binned in Photon Flux at +85°C to have a closer match to typical operating temperatures, making it easier for a system designer to perform complex calculations.
- Second generation of OSLON square horti white with upgraded performance
- Most compact high-power LED on the market with proven robustness, excellent reliability, long lifetime and low thermal resistance
- Package: SMD ceramic package with silicone lens
- Typ. Radiation: 120° (Lambertian emitter)
- ESD: 8 kV according to ANSI/ESDA/JEDEC JS001 (HBM, Class 3B)
- Binned at +85°C vs industry standard of +25°C
- Higher brightness than previous generations
- Available in four different color bins and two different selections
- Agriculture and horticulture
- Indoor farm lighting
- Greenhouse's top lighting
OSLON® Square Horti White
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GW CSSRM4.HW-SHSM-H1H2-1-700-R33 | NEW GENERATION OF OSLON SQUARE H | 1966 - Immediate | $1.32 | View Details |
![]() | ![]() | GW CSSRM4.HW-SJSM-H3H4-1-700-R33 | NEW GENERATION OF OSLON SQUARE H | 832 - Immediate | $1.33 | View Details |