
GW CSSRM4.HW-SHSM-H1H2-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM4.HW-SHSM-H1H2-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM4.HW-SHSM-H1H2-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM4.HW-SHSM-H1H2-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM4.HW-SHSM-H1H2-1-700-R33 |
Description | NEW GENERATION OF OSLON SQUARE H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | 1174mW (1043mW ~ 1305mW) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 1.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,93700 € | 9,37 € |
| 100 | 0,70520 € | 70,52 € |
| 500 | 0,60256 € | 301,28 € |
| 1.000 | 0,56906 € | 569,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52609 € | 1.578,27 € |
| 6.000 | 0,50427 € | 3.025,62 € |
| 9.000 | 0,49309 € | 4.437,81 € |
| 15.000 | 0,48049 € | 7.207,35 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |




