Tarvos-II Plug Wireless USB Stick 868 MHz SMA

Wurth Electronics' wireless USB stick with an external antenna and enhanced radio range

Image of Amber Wireless' Wireless 868 MHz USB Adapter Wurth Electronics' wireless adapter easily connects a PC to a local 868 MHz wireless network via a USB interface. In combination with the relevant radio technology in the end device, this solution enables quick and simple realization of PC supported radio networks and can be used for data collection or control tasks.

The integrated radio module enables a wireless half-duplex transmission of data. The integrated microprocessor controls all radio communication and handles packet and checks on formation, addressing, monitoring of channel access and also the resending of unacknowledged packets. The USB stick offers numerous configuration possibilities, and data transfer with fast channel and address switching is also supported. It is also possible to assess the quality of the radio link using the measured field strength (RSSI value). The graphical user interface of the free windows application "AMBER-ACC" allows easy configuration of the operating parameters. With the AMB2561 USB adapter, there is also a 2.4 GHz version available.

Interfaces

The device can be connected either via a virtual COM port or directly via USB using the corresponding software API. The USB controller (FTDI FT232R) supports USB 2.0 (full speed).

Features
  • PC link for the following radio module: AMB8420, AMB8426, and AMB8626 via USB
  • Range of up to 2000 meters (line-of-sight)
  • Communication via a virtual COM port
  • USB controller: FTDI FT232R
  • Software stack with comprehensive functions
  • Flexible addressing and network topologies: (255 nodes per network)
  • Configurable data rate and data transfer channels
Applications
  • Data collection
  • Monitoring
  • Remote controls
  • Sensor networks

Wireless 868 MHz USB Adapter

ImageManufacturer Part NumberDescriptionModulation or ProtocolFrequencySensitivityAvailable QuantityPriceView Details
PROPRIETARY RADIO USB 2.4GHZ2606046021001PROPRIETARY RADIO USB 2.4GHZ-2.4GHz-1 - Immediate$95.42View Details
Published: 2018-06-27