Thalassa Plug Radio USB-Stick 2.4 GHz

Wurth Electronic's wireless USB stick is compatible with wireless module AMB2520

Image of  Wurth Electronics / Amber Wireless's Wireless 2.4 GHz USB AdapterWurth Electronics AMB2561 is a radio adapter with USB interface and is fully compatible with the low-cost radio module AMB2520. In combination with the relevant radio technology in the end device, this solution enables the quick and simple realization of PC supported radio networks and can be used, for example, for data collection or control tasks.

The USB radio adapter enables a wireless half-duplex transmission of data. The integrated microprocessor controls all radio communication and handles packet and checks on the formation, addressing, monitoring of channel access and also the resending of unacknowledged packets. The USB stick offers numerous configuration possibilities and data transfer with fast channel and address switching is also supported. It is also possible to assess the quality of the radio link using the measured field strength (RSSI value). The graphical user interface of the free windows application “AMBER-ACC" allows easy configuration of the operating parameters.

Features  
  • PC link for OEM radio module AMB2520 via USB
  • Range up to 400 m with external antenna
  • Communication via a virtual COM port
  • Software stack with comprehensive functions
  • Flexible addressing
  • Flexible network topologies
  • Configurable data rates and data transfer channels
Applications  
  • Data collection
  • Monitoring
  • Remote control and sensor networks

Wireless 2.4 GHz USB Adapter

ImageManufacturer Part NumberDescriptionModulation or ProtocolAvailable QuantityPriceView Details
PROPRIETARY RADIO USB 2.4GHZ2606046021001PROPRIETARY RADIO USB 2.4GHZ-1 - Immediate$95.42View Details
Published: 2018-06-21