R Series UL1077 DIN Rail Circuit Breakers

Altech’s R series UL1077 DIN rail circuit breakers feature red and green indicators for instant trip indication

Image of Altech's R Series UL1077 DIN Rail Circuit BreakersAltech’s R series UL1077 DIN rail circuit breakers are thermal magnetic DIN rail circuit breakers that feature red and green indicators for instant trip indication. These R series circuit breakers have 17.5 mm width per pole and 10 kA short-circuit withstand capacity. The UL1077 DIN rail circuit breakers are perfect for appliances, branch power circuits, and power supplies.

Features  
  • DIN rail mounted
  • 17.5 mm width per pole
  • Thermal magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA short circuit withstand capacity
  • Positive trip indicator (green = off/tripped, red = on)

Applications (on the load side of branch circuit protection) include sensitive electronics, power supplies, and appliance circuits

Image of Altech's R Series UL1077 DIN Rail Circuit Breakers

R Series UL1077 DIN Rail Circuit Breakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2BU5R 5A MCBBCHAR2P 480Y/277VACU2BU5R2BU5R 5A MCBBCHAR2P 480Y/277VACU23 - Immediate$28.66View Details
1BU15R 15A MCB B CHAR 1P277VACUL1BU15R1BU15R 15A MCB B CHAR 1P277VACUL0 - Immediate$10.60View Details
CIR BRKR THRM-MAG 2A LEVER1CU2RCIR BRKR THRM-MAG 2A LEVER0 - Immediate$10.60View Details
CIR BRKR THRM-MAG 15A LEVER1CU15RCIR BRKR THRM-MAG 15A LEVER0 - Immediate$10.60View Details
CIR BRKR THRM-MAG 10A LEVER1CU5RCIR BRKR THRM-MAG 10A LEVER0 - Immediate$10.60View Details
1CU16R 16A MCB C CHAR 1P277VACUL1CU16R1CU16R 16A MCB C CHAR 1P277VACUL0 - Immediate$10.60View Details
1DU13R13A MCB D CHAR 1P277VACUL11DU13R1DU13R13A MCB D CHAR 1P277VACUL10 - Immediate$10.60View Details
CIR BRKR THRM-MAG 3A LEVER1CU3RCIR BRKR THRM-MAG 3A LEVER0 - Immediate$13.30View Details
CIR BRKR THRM-MAG 3A LEVER1BU3RCIR BRKR THRM-MAG 3A LEVER0 - Immediate$13.30View Details
CIR BRKR THRM-MAG 5A LEVER1DU5RCIR BRKR THRM-MAG 5A LEVER0 - Immediate$13.30View Details
Published: 2018-08-29