1BU3R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 0
Unit Price: 15,36000 €
Circuit Breaker Magnetic 3A 277 V AC DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 3A 277 V AC DC DIN Rail
1BU3R
1BU3R
Circuit Breaker Basics - Another Teaching Moment

1BU3R

DigiKey Part Number
1920-1603-ND
Manufacturer
Manufacturer Product Number
1BU3R
Description
CIR BRKR THRM-MAG 3A LEVER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 3A 277 V AC DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic
Current Rating (Amps)
3A
Voltage Rating - AC
277 V
Actuator Type
-
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes