UL Recognized Insulated Wire Ferrules

Altech’s single and twin insulated wire ferrules for all stranded wire applications

Image of Altech's Insulated Wire Ferrules that are UL recognizedAltech’s UL recognized insulated wire ferrules are made for use in the control circuit of a UL508A panel. Altech offers a wide variety of single and twin insulated ferrules for all stranded wire applications. No more loose strands, no more loosening terminations, and no more shorts caused by stray strands. These wire ferrules are made of tin-plated copper, and the insulating collar is made of polypropylene plastic.

Features
  • Insulated ferrules in industry standard colors
  • Insulated ferrules in DIN standard colors
  • Dual wire insulated ferrules
  • Insulated ferrule assortment boxes
  • From 24 AWG up to 350 MCM

UL Recognized Insulated Wire Ferrules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FERRULE 18AWG YELLOW2203.0CONN FERRULE 18AWG YELLOW3106 - Immediate
22000 - Factory Stock
$0.13View Details
CONN FERRULE 16AWG RED2204.0CONN FERRULE 16AWG RED7480 - Immediate
13500 - Factory Stock
$0.13View Details
CONN FERRULE 16AWG RED2204.0/100CONN FERRULE 16AWG RED3642 - Immediate$0.13View Details
CONN FERRULE 10AWG BLACK2210.0CONN FERRULE 10AWG BLACK69 - Immediate
17700 - Factory Stock
$0.38View Details
CONN FERRULE 16AWG RED2400.0/100CONN FERRULE 16AWG RED781 - Immediate
83800 - Factory Stock
$0.14View Details

Crimp Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAND TOOL CRIMPER 10-26AWG FRONTE110.000HAND TOOL CRIMPER 10-26AWG FRONT0 - Immediate$308.29View Details
FERRULE CRIMPER 8-6 AWG 1E110.010FERRULE CRIMPER 8-6 AWG 10 - Immediate$426.10View Details
FERRULE CRIMPER 20-8 AWG 1E110.005FERRULE CRIMPER 20-8 AWG 10 - Immediate$426.10View Details
FERRULE CRIMPER 4-2 AWG 1E110.015FERRULE CRIMPER 4-2 AWG 10 - Immediate$426.10View Details
FERRULE CRIMPER 1 AWG 1E110.020FERRULE CRIMPER 1 AWG 10 - Immediate$426.10View Details
Published: 2018-11-08