E110.015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 4
Unit Price: 58,80000 €
Datasheet
Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E110.015

DigiKey Part Number
1920-2218-ND
Manufacturer
Manufacturer Product Number
E110.015
Description
FERRULE CRIMPER 4-2 AWG 1
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
2-4 AWG
Wire Gauge or Range - mm²
25.00 ~ 35.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes