Voltage Transducer ±750V Input ±10V Output DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE TE (750V 10V)

DigiKey Part Number
1780-1066-ND
Manufacturer
Manufacturer Product Number
ENTUBE TE (750V 10V)
Description
TRANSDUCER VOLTAGE DIVIDER 3PH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±750V Input ±10V Output DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
±750V
Output
±10V
Isolation
-
Response Time
-
Accuracy
±0.2%
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
RJ45, Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1524,55000 €524,55 €
10441,65500 €4.416,55 €
Manufacturers Standard Package
Unit Price without VAT:524,55000 €
Unit Price with VAT:613,72350 €