
ENTUBE TE (50V 10V) | |
|---|---|
DigiKey Part Number | 1780-1071-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE TE (50V 10V) |
Description | TRANSDUCER VOLTAGE DIVIDER 3PH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±50V Input ±10V Output DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±50V | |
Output | ±10V | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,38000 € | 454,38 € |
| Unit Price without VAT: | 454,38000 € |
|---|---|
| Unit Price with VAT: | 531,62460 € |

