
ENTUBE TE (500V 10V) | |
|---|---|
DigiKey Part Number | 1780-1067-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE TE (500V 10V) |
Description | TRANSDUCER VOLTAGE DIVIDER 3PH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±500V Input ±10V Output DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±500V | |
Output | ±10V | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,15000 € | 531,15 € |
| 10 | 447,21500 € | 4.472,15 € |
| Unit Price without VAT: | 531,15000 € |
|---|---|
| Unit Price with VAT: | 621,44550 € |

