
TPD4S214YFFR | |
|---|---|
DigiKey Part Number | 296-39348-2-ND - Tape & Reel (TR) 296-39348-1-ND - Cut Tape (CT) 296-39348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S214YFFR |
Description | USB OTG COMPANION DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S214YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | USB OTG | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Voltage - Working | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92000 € | 9,20 € |
| 100 | 0,61320 € | 61,32 € |
| 500 | 0,48166 € | 240,83 € |
| 1.000 | 0,43934 € | 439,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38561 € | 1.156,83 € |
| 6.000 | 0,35857 € | 2.151,42 € |
| 9.000 | 0,34480 € | 3.103,20 € |
| 15.000 | 0,32933 € | 4.939,95 € |
| 21.000 | 0,32165 € | 6.754,65 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

