
TMS-SCE-3/32-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-3/32-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-3/32-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/32-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,55600 € | 27,80 € |
| 100 | 0,51270 € | 51,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,40708 € | 101,77 € |
| 500 | 0,37692 € | 188,46 € |
| 750 | 0,36069 € | 270,52 € |
| 1.250 | 0,34160 € | 427,00 € |
| 1.750 | 0,32979 € | 577,13 € |
| 2.500 | 0,31792 € | 794,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |







