
TMS-SCE-3/16-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-3/16-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-3/16-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/16-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,83200 € | 20,80 € |
| 50 | 0,76660 € | 38,33 € |
| 100 | 0,70750 € | 70,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62872 € | 157,18 € |
| 500 | 0,58294 € | 291,47 € |
| 750 | 0,55828 € | 418,71 € |
| 1.250 | 0,52927 € | 661,59 € |
| 1.750 | 0,51133 € | 894,83 € |
| 2.500 | 0,49329 € | 1.233,22 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |








