White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-1/2-2.0-9

DigiKey Part Number
TMS-SCE-1/2-2.0-9CT-ND - Cut Tape (CT)
TMS-SCE-1/2-2.0-9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-1/2-2.0-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.50" x 1.97" (12.7mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,82100 €18,21 €
251,63320 €40,83 €
501,50740 €75,37 €
1001,39390 €139,39 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,28608 €321,52 €
5001,19512 €597,56 €
7501,14611 €859,58 €
1.2501,08847 €1.360,59 €
1.7501,05283 €1.842,45 €
2.5001,01698 €2.542,45 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,84310 €