White Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-22-18/2.0-9

DigiKey Part Number
RPS-22-18/2.0-9-ND
Manufacturer
Manufacturer Product Number
RPS-22-18/2.0-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.13" x 1.97" (3.3mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.048
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70600 €7,06 €
250,66160 €16,54 €
500,63000 €31,50 €
1000,59980 €59,98 €
2500,56220 €140,55 €
5000,53536 €267,68 €
1.0000,50979 €509,79 €
2.5000,47788 €1.194,70 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €