
HFT5000-70/35-0-150MM | |
|---|---|
DigiKey Part Number | HFT5000-70/35-0-150MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-70/35-0-150MM |
Description | HEATSHRINK FAB 2:1 2.76" 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 5.906" (150.00mm) | |
Diameter - Inner, Recovered | 1.38" (35.1mm) | |
Diameter - Inner, Supplied | 2.76" (70.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81240 € | 812,40 € |
| Unit Price without VAT: | 0,81240 € |
|---|---|
| Unit Price with VAT: | 0,95051 € |

