Contactor SPST-NO (DM) (1 Form X) 25 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 25 A 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-15T1999

DigiKey Part Number
PB1643-ND
Manufacturer
Manufacturer Product Number
3100-15T1999
Description
RELAY CONTACTOR SPST 25A 120V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 25 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
25 A
Switching Voltage
600VAC - Max
Features
Insulation - Class B
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
88 VAC
Must Release Voltage
20 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Power
5.3VA
Coil Resistance
420Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,06000 €34,06 €
1030,33800 €303,38 €
2528,96880 €724,22 €
5027,97340 €1.398,67 €
10027,01180 €2.701,18 €
Manufacturers Standard Package
Unit Price without VAT:34,06000 €
Unit Price with VAT:39,85020 €