
4-5837655-5 | |
|---|---|
DigiKey Part Number | 4-5837655-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-5837655-5 |
Description | LGH-1 PLUG TO CABLE 16AWG 10.38" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 10.38" (263.652mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 10.38" (263.652mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 133,37050 € | 5.334,82 € |
| Unit Price without VAT: | 133,37050 € |
|---|---|
| Unit Price with VAT: | 156,04349 € |

