
2-1747981-3 | |
|---|---|
DigiKey Part Number | A35074TR-ND - Tape & Reel (TR) A35074CT-ND - Cut Tape (CT) A35074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1747981-3 |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1747981-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,36800 € | 43,68 € |
| 25 | 4,09440 € | 102,36 € |
| 50 | 3,89860 € | 194,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 3,02671 € | 514,54 € |
| 340 | 2,88226 € | 979,97 € |
| 510 | 2,80104 € | 1.428,53 € |
| 850 | 2,70194 € | 2.296,65 € |
| 1.190 | 2,63861 € | 3.139,95 € |
| 1.700 | 2,57311 € | 4.374,29 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,01380 € |


