Image for 1-5863701-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5863701-1

DigiKey Part Number
1-5863701-1-ND
Manufacturer
Manufacturer Product Number
1-5863701-1
Description
LGH-1 PLUG TO CABLE 16AWG 12.38"
Customer Reference
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Unshielded 12.38" (314.452mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-1 Plug to Cable (Round)
Length
12.38" (314.452mm)
Voltage
20 kV
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.