
SO175-3-55-22-90 | |
|---|---|
DigiKey Part Number | A132495-ND |
Manufacturer | |
Manufacturer Product Number | SO175-3-55-22-90 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,61481 € | 2.099,25 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,88933 € |






