Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S02-06-R

DigiKey Part Number
844-S02-06-R-ND
Manufacturer
Manufacturer Product Number
S02-06-R
Description
SLDR SLV WIRE-WIRE 0.075/0.105"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Wire to Wire
Diameter
0.075" (1.91mm), 0.105" (2.67mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.