
D-129-03 | |
|---|---|
DigiKey Part Number | A132436-ND |
Manufacturer | |
Manufacturer Product Number | D-129-03 |
Description | SLDR SLV WIRE-WIR/PIN 0.02/0.11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.020" (0.51mm), 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.020" (0.51mm), 0.110" (2.79mm) | |
Length | 0.480" (12.19mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60142 € | 3.007,10 € |
| Unit Price without VAT: | 0,60142 € |
|---|---|
| Unit Price with VAT: | 0,70366 € |

