Similar



B88269X1070C011 | |
|---|---|
DigiKey Part Number | 495-77551-ND |
Manufacturer | |
Manufacturer Product Number | B88269X1070C011 |
Description | HVC200A-24S /200A 24V COIL STUCK |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X1070C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |


