Similar

TSM126CX RFG | |
|---|---|
DigiKey Part Number | TSM126CXRFGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM126CX RFG |
Description | MOSFET N-CH 600V 30MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 30mA (Tc) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 800Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.18 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51.42 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,21878 € | 2.625,36 € |
| Unit Price without VAT: | 0,21878 € |
|---|---|
| Unit Price with VAT: | 0,25597 € |


