
SMP100LC-35 | |
|---|---|
DigiKey Part Number | 497-4093-2-ND - Tape & Reel (TR) 497-4093-1-ND - Cut Tape (CT) 497-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-35 |
Description | THYRISTOR 35V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 55V | |
Voltage - Off State | 35V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 55pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,43840 € | 43,84 € |
| 500 | 0,34016 € | 170,08 € |
| 1.000 | 0,30853 € | 308,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27428 € | 685,70 € |
| 5.000 | 0,25311 € | 1.265,55 € |
| 7.500 | 0,24232 € | 1.817,40 € |
| 12.500 | 0,23020 € | 2.877,50 € |
| 17.500 | 0,22303 € | 3.903,03 € |
| 25.000 | 0,21666 € | 5.416,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |


