Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU03A5V5R17V

DigiKey Part Number
ESDU03A5V5R17VTR-ND - Tape & Reel (TR)
ESDU03A5V5R17VCT-ND - Cut Tape (CT)
ESDU03A5V5R17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU03A5V5R17V
Description
TVS DEVICE POLYMER 17V 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
ESDU03A5V5R17V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
17V
Technology
Polymer
Number of Circuits
1
Applications
DVI, Ethernet, HDMI, USB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23100 €2,31 €
1000,14500 €14,50 €
5000,10802 €54,01 €
1.0000,09606 €96,06 €
2.0000,08597 €171,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07503 €375,15 €
10.0000,06826 €682,60 €
15.0000,06480 €972,00 €
25.0000,06093 €1.523,25 €
35.0000,05863 €2.052,05 €
50.0000,05640 €2.820,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €