
3403.0159.24 | |
|---|---|
DigiKey Part Number | 486-4658-2-ND - Tape & Reel (TR) 486-4658-1-ND - Cut Tape (CT) 486-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0159.24 |
Description | FUSE BRD MNT 200MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0159.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.092 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,23800 € | 6,19 € |
| 10 | 1,14100 € | 11,41 € |
| 50 | 0,94660 € | 47,33 € |
| 100 | 0,87340 € | 87,34 € |
| 250 | 0,78488 € | 196,22 € |
| 500 | 0,72368 € | 361,84 € |
| 1.000 | 0,66695 € | 666,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61436 € | 1.228,72 € |
| 4.000 | 0,56555 € | 2.262,20 € |
| 6.000 | 0,53864 € | 3.231,84 € |
| 10.000 | 0,51631 € | 5.163,10 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |

